Part Details for SZN4479S by Solid State Devices Inc (SSDI)
Overview of SZN4479S by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZN4479S
SZN4479S CAD Models
SZN4479S Part Data Attributes
|
SZN4479S
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZN4479S
Solid State Devices Inc (SSDI)
Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 39 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 6.5 mA |
Alternate Parts for SZN4479S
This table gives cross-reference parts and alternative options found for SZN4479S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN4479S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5259BT-10 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | SZN4479S vs 1N5259BT-10 |
1N4479USE3 | Zener Diode, 39V V(Z), 5%, 1.5W | Microsemi Corporation | SZN4479S vs 1N4479USE3 |
1N5259BAR2 | 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | SZN4479S vs 1N5259BAR2 |
1N5366B | Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | EIC Semiconductor Inc | SZN4479S vs 1N5366B |
1N4479 | Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | SZN4479S vs 1N4479 |
JANTX1N4972 | Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | SZN4479S vs JANTX1N4972 |
1N5259B | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | SZN4479S vs 1N5259B |
1N4972 | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | SZN4479S vs 1N4972 |
1N5259SB | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, | TDK Micronas GmbH | SZN4479S vs 1N5259SB |
1N5259BRL2 | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | SZN4479S vs 1N5259BRL2 |