-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H32B-TG-PG36 Accessory Type:Hood;Entry Style:Top & Side;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Hood Top & Side Locking Clip | Rectangular Connector Hood | Part# T1220320136-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1312
|
Newark | Heavy Duty Power Connectors H32B-Tg-Pg36 |Amp Te Connectivity T1220320136-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$28.2700 / $30.9800 | Buy Now |
DISTI #
A132657-ND
|
DigiKey | H32B-TG-PG36 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
46 In Stock |
|
$16.4729 / $23.2300 | Buy Now |
DISTI #
T1220320136-000
|
Avnet Americas | H32B-TG-PG36 - Bag (Alt: T1220320136-000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bag | 0 |
|
$14.3624 / $17.2835 | Buy Now |
DISTI #
571-T1220320136-000
|
Mouser Electronics | Heavy Duty Power Connectors H32B-TG-PG36 RoHS: Compliant | 0 |
|
$17.8200 / $22.7300 | Order Now |
DISTI #
72025073
|
RS | Heavy Duty Power Connector, H32B-TG-PG36 | TE Connectivity T1220320136-000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$25.7800 / $26.5500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 24 Package Multiple: 24 Container: Box | 0Box |
|
$14.3200 | Buy Now |
DISTI #
AMPT1220320136-000
|
Heilind Electronics | H32B-TG-PG36 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H32B-TG-PG36 RoHS: Compliant |
24 Partner Stock |
|
$16.2300 / $23.5700 | Buy Now |
DISTI #
T1220320136-000
|
Avnet Americas | H32B-TG-PG36 - Bag (Alt: T1220320136-000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bag | 0 |
|
$14.3624 / $17.2835 | Buy Now |
DISTI #
AMPT1220320136-000
|
Interstate Connecting Components | H32B-TG-PG36 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1220320136-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1220320136-000
TE Connectivity
H32B-TG-PG36 Accessory Type:Hood;Entry Style:Top & Side;Locking Device Type:Locking Clip;Sealable:Yes;Circuit Application:Power & Signal Hood Top & Side Locking Clip | Rectangular Connector Hood | Part# T1220320136-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG36 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |