-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132746-ND
|
DigiKey | H10B-TGB-PG16 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
50 In Stock |
|
$12.0545 / $14.7400 | Buy Now |
DISTI #
T1260102116-000
|
Avnet Americas | H10B-TGB-PG16 - Bag (Alt: T1260102116-000) RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$8.9704 / $10.7949 | Buy Now |
DISTI #
571-T1260102116-000
|
Mouser Electronics | Heavy Duty Power Connectors H10B-TGB-PG16 RoHS: Compliant | 0 |
|
$10.2400 / $14.7400 | Order Now |
DISTI #
72022336
|
RS | Heavy Duty Power Connector, H10B-TGB-PG16 | TE Connectivity T1260102116-000 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Container: Bulk | 0 |
|
$17.6000 / $18.1400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 28 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$8.9500 | Buy Now |
DISTI #
AMPT1260102116-000
|
Heilind Electronics | H10B-TGB-PG16 | Americas - 0 in Stock |
|
$9.2105 / $12.0667 | Buy Now |
|
Onlinecomponents.com | H10B-TGB-PG16 RoHS: Compliant |
25 In Stock |
|
$11.5900 / $14.5200 | Buy Now |
DISTI #
65156170
|
Verical | Backshell Connector Min Qty: 5 Package Multiple: 5 Date Code: 2247 | Americas - 25 |
|
$17.8419 / $18.7113 | Buy Now |
DISTI #
AMPT1260102116-000
|
Interstate Connecting Components | H10B-TGB-PG16 | 0 |
|
Buy Now | |
|
Master Electronics | H10B-TGB-PG16 RoHS: Compliant |
25 In Stock |
|
$11.5900 / $14.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1260102116-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1260102116-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | PG16 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |