-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1440102116-000) H10B-SGR-PG16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8497
|
Newark | Heavy Duty Conn, 2 Lever, Size H10B Rohs Compliant: Yes |Te Connectivity T1440102116-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$15.1200 / $19.3600 | Buy Now |
DISTI #
T1440102116-000
|
Avnet Americas | H10B-SGR-PG16 - Bag (Alt: T1440102116-000) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$9.9854 / $12.0163 | Buy Now |
DISTI #
571-T1440102116-000
|
Mouser Electronics | Heavy Duty Power Connectors Hood 9MM L 54MM H PG16 Side Entry RoHS: Compliant | 28 |
|
$11.7000 / $17.9400 | Buy Now |
DISTI #
72022419
|
RS | Heavy Duty Power Connector, H10B-SGR-PG16 | TE Connectivity T1440102116-000 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Container: Bulk | 0 |
|
$17.9000 / $18.4600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 28 Package Multiple: 28 Lead time: 13 Weeks Container: Box | 0Box |
|
$9.9600 | Buy Now |
DISTI #
AMPT1440102116-000
|
Heilind Electronics | H10B-SGR-PG16 IP65 HOOD & HOUSING | Americas - 41 in Stock |
|
$10.2527 / $13.4321 | Buy Now |
|
Onlinecomponents.com | H10B-SGR-PG16 RoHS: Compliant |
211 Partner Stock |
|
$9.6100 / $11.2300 | Buy Now |
DISTI #
27626833
|
Verical | Hood 90° 16 Shell Size Powder Die Cast Aluminum Alloy Box RoHS: Compliant Min Qty: 7 Package Multiple: 7 | Americas - 182 |
|
$10.4100 / $12.1100 | Buy Now |
DISTI #
71210926
|
Verical | Hood 90° 16 Shell Size Powder Die Cast Aluminum Alloy Box RoHS: Compliant Min Qty: 7 Package Multiple: 7 | Americas - 28 |
|
$10.4100 / $12.1100 | Buy Now |
DISTI #
AMPT1440102116-000
|
Interstate Connecting Components | H10B-SGR-PG16 IP65 HOOD & HOUSING | 13 |
|
$10.2527 / $13.4321 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1440102116-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1440102116-000
TE Connectivity
(T1440102116-000) H10B-SGR-PG16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | 2M32 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |