Part Details for T1M-14-GF-S-V-TR by Samtec Inc
Overview of T1M-14-GF-S-V-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1M-14-GF-S-V-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1M-14-GF-S-V-TR
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: T1M-14-GF-S-V-TR) RoHS: Compliant Min Qty: 975 Package Multiple: 975 Container: Reel | 0 |
|
$1.7000 / $3.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0200 / $3.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0200 / $3.4200 | Buy Now |
DISTI #
5cd92446cd7c1c4c387ed12e
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.0200 / $3.4200 | Buy Now |
Part Details for T1M-14-GF-S-V-TR
T1M-14-GF-S-V-TR CAD Models
T1M-14-GF-S-V-TR Part Data Attributes
|
T1M-14-GF-S-V-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1M-14-GF-S-V-TR
Samtec Inc
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Ramp, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.114 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.63 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPHTHALAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |
Alternate Parts for T1M-14-GF-S-V-TR
This table gives cross-reference parts and alternative options found for T1M-14-GF-S-V-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1M-14-GF-S-V-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A0800WV-S-14P | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | T1M-14-GF-S-V-TR vs A0800WV-S-14P |
FCN-724P014-G/SM | HEADER CONNECTOR,PCB MNT,PLUG,14 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,LOCKING | FUJITSU Semiconductor Limited | T1M-14-GF-S-V-TR vs FCN-724P014-G/SM |
H-WX-1X14 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Morethanall Co Ltd | T1M-14-GF-S-V-TR vs H-WX-1X14 |
707101411200000 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | W+P Products GmbH | T1M-14-GF-S-V-TR vs 707101411200000 |
647517-1 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator | TE Connectivity | T1M-14-GF-S-V-TR vs 647517-1 |
3851141000 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Receptacle | Lumberg Connect GmbH | T1M-14-GF-S-V-TR vs 3851141000 |
185-3-010-1-NFX-BT0 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | T1M-14-GF-S-V-TR vs 185-3-010-1-NFX-BT0 |
2SH-H-14-TR | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, White Insulator | Adam Technologies Inc | T1M-14-GF-S-V-TR vs 2SH-H-14-TR |
SMAW200A-14P | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | YEONHO Electronics Co Ltd | T1M-14-GF-S-V-TR vs SMAW200A-14P |
GRPB141VWTD-RC | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | T1M-14-GF-S-V-TR vs GRPB141VWTD-RC |