Part Details for T312120.1%LF by TT Electronics Resistors
Overview of T312120.1%LF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T312120.1%LF
T312120.1%LF CAD Models
T312120.1%LF Part Data Attributes
|
T312120.1%LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
T312120.1%LF
TT Electronics Resistors
Fixed Resistor, Wire Wound, 5.5W, 12100ohm, 457.2V, 0.1% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.3 mm | |
Package Length | 15.8 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5.5 W | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | T(WIREWOUND) | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 457.2 V |