-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-T3BL03QTR
|
Mouser Electronics | Tactile Switches SMT Type (H=0.35mm) RoHS: Compliant | 7680 |
|
$0.3000 / $0.6600 | Buy Now |
DISTI #
T3BL-03-Q-T/R
|
Avnet Abacus | Switch Tactile OFF (ON) SPST Round Button Solder 0.05A 12VDC 300000Cycle 1.57N SMD T/R - Tape and Reel (Alt: T3BL-03-Q-T/R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 5 Weeks, 1 Days Container: Reel | Abacus - 8000 |
|
Buy Now | |
|
Ozdisan Elektronik | SWITCH TACT 3.70x3.70 0.35mm 160gF SMT V/T | 0 |
|
$0.4266 / $0.4906 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T3BL-03-Q-T/R
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
T3BL-03-Q-T/R
Diptronics Manufacturing Inc
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diptronics | |
Switch Type | KEYPAD SWITCH |