-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4A logic level Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7908
|
Newark | Triac, 4A, 600V, To-251-3, Peak Repetitive Off State Voltage:600V, On State Rms Current:4A, Triac Case Style:To-251, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:30A, Holding Current Max:15Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics T410-600H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3700 / $0.8680 | Buy Now |
DISTI #
497-6753-5-ND
|
DigiKey | TRIAC SENS GATE 600V 4A TO251 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2878 In Stock |
|
$0.4042 / $0.7600 | Buy Now |
DISTI #
T410-600H
|
Avnet Americas | Thyristor TRIAC 600V 31A 3-Pin(3+Tab) IPAK Tube - Rail/Tube (Alt: T410-600H) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2344 | Buy Now |
DISTI #
511-T410-600H
|
Mouser Electronics | Triacs 4.0 Amp 600 Volt RoHS: Compliant | 3839 |
|
$0.2660 / $0.5200 | Buy Now |
|
STMicroelectronics | 4A logic level Triacs RoHS: Compliant Min Qty: 1 | 3839 |
|
$0.3300 / $0.5100 | Buy Now |
|
Future Electronics | T410 Series 600 Vdrm 4 A Logic Level Triac AC Switch Surface Mount - IPAK RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 9850Tube |
|
$0.2300 / $0.2750 | Buy Now |
|
Future Electronics | T410 Series 600 Vdrm 4 A Logic Level Triac AC Switch Surface Mount - IPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.2300 / $0.2750 | Buy Now |
|
Future Electronics | T410 Series 600 Vdrm 4 A Logic Level Triac AC Switch Surface Mount - IPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.2300 / $0.2750 | Buy Now |
|
Future Electronics | T410 Series 600 Vdrm 4 A Logic Level Triac AC Switch Surface Mount - IPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.2300 / $0.2450 | Buy Now |
DISTI #
T410-600H
|
TME | Triac, 600V, 4A, IPAK, Igt: 10mA, Ifsm: 31A Min Qty: 1 | 0 |
|
$0.2120 / $0.6710 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T410-600H
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T410-600H
STMicroelectronics
4A logic level Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | IPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 40 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 15 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.005 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
This table gives cross-reference parts and alternative options found for T410-600H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T410-600H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTB04-600T/F5 | 600V, 4A, TRIAC, TO-220, TO-220, 3 PIN | STMicroelectronics | T410-600H vs BTB04-600T/F5 |
934055315127 | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, 3 PIN | WeEn Semiconductor Co Ltd | T410-600H vs 934055315127 |
BTB04-600T/F2 | 600V, 4A, TRIAC, TO-220, TO-220, 3 PIN | STMicroelectronics | T410-600H vs BTB04-600T/F2 |
L6004F821 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202AB, | Littelfuse Inc | T410-600H vs L6004F821 |
Z0405MF | 600V, 0.95A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | T410-600H vs Z0405MF |
T405-600H | 4A logic level Triacs | STMicroelectronics | T410-600H vs T405-600H |
T410-600B-TR | 4A logic level Triacs | STMicroelectronics | T410-600H vs T410-600B-TR |
8T64A | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202, | Hutson Industries | T410-600H vs 8T64A |
L6004V6 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-251, VPAK-3 | Littelfuse Inc | T410-600H vs L6004V6 |
T64I | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, | Loras Industries Inc | T410-600H vs T64I |