Part Details for T419H227M006RCTLVL7280 by KEMET Corporation
Overview of T419H227M006RCTLVL7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T419H227M006RCTLVL7280
T419H227M006RCTLVL7280 CAD Models
T419H227M006RCTLVL7280 Part Data Attributes:
|
T419H227M006RCTLVL7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419H227M006RCTLVL7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T419H227M006RCTLVL7280
This table gives cross-reference parts and alternative options found for T419H227M006RCTLVL7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419H227M006RCTLVL7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419H227M006MBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, 2915, | KEMET Corporation | T419H227M006RCTLVL7280 vs T419H227M006MBTLVL |
T429H227M006PHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, 2915, | KEMET Corporation | T419H227M006RCTLVL7280 vs T429H227M006PHTLVL7005 |
CWR29DC227MBHZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T419H227M006RCTLVL7280 vs CWR29DC227MBHZBULK |
CWR19DK227MBHZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T419H227M006RCTLVL7280 vs CWR19DK227MBHZBULK |
T419H227M006MHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, 2915, | KEMET Corporation | T419H227M006RCTLVL7280 vs T419H227M006MHTLVL7280 |
CWR29DC227MZHABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T419H227M006RCTLVL7280 vs CWR29DC227MZHABULK |
T419H227M006BH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, 2915 | KEMET Corporation | T419H227M006RCTLVL7280 vs T419H227M006BH7005 |
CWR19DK227MCHABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T419H227M006RCTLVL7280 vs CWR19DK227MCHABULK |
T419H227M006PKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, 2915, | KEMET Corporation | T419H227M006RCTLVL7280 vs T419H227M006PKTLVL7280 |
T429H227M006SBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 220uF, 2915, | KEMET Corporation | T419H227M006RCTLVL7280 vs T429H227M006SBTLVL |