Part Details for T429B156J004PBTLVL7610 by KEMET Corporation
Overview of T429B156J004PBTLVL7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429B156J004PBTLVL7610
T429B156J004PBTLVL7610 CAD Models
T429B156J004PBTLVL7610 Part Data Attributes
|
T429B156J004PBTLVL7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429B156J004PBTLVL7610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, 1505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T429B156J004PBTLVL7610
This table gives cross-reference parts and alternative options found for T429B156J004PBTLVL7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429B156J004PBTLVL7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19CC156JZBBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T429B156J004PBTLVL7610 vs CWR19CC156JZBBW |
TAZB156J004LBLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T429B156J004PBTLVL7610 vs TAZB156J004LBLC9000 |
T419B156J004RH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, 1505 | KEMET Corporation | T429B156J004PBTLVL7610 vs T419B156J004RH7005 |
T429B156J004PHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, 1505, | KEMET Corporation | T429B156J004PBTLVL7610 vs T429B156J004PHTLVL7005 |
CWR29CK156JZBZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T429B156J004PBTLVL7610 vs CWR29CK156JZBZTR13 |
CWR19CB156JBBZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T429B156J004PBTLVL7610 vs CWR19CB156JBBZBULK |
CWR16CH156JCBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | T429B156J004PBTLVL7610 vs CWR16CH156JCBC |
CWR16CH156JCBB/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | T429B156J004PBTLVL7610 vs CWR16CH156JCBB/HR |
T419B156J004CC7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, 1505 | KEMET Corporation | T429B156J004PBTLVL7610 vs T419B156J004CC7005 |
T419B156J004BBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, 1505, | KEMET Corporation | T429B156J004PBTLVL7610 vs T419B156J004BBTLVL |