Part Details for T429D156M006RKTLVL by KEMET Corporation
Overview of T429D156M006RKTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429D156M006RKTLVL
T429D156M006RKTLVL CAD Models
T429D156M006RKTLVL Part Data Attributes:
|
T429D156M006RKTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429D156M006RKTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T429D156M006RKTLVL
This table gives cross-reference parts and alternative options found for T429D156M006RKTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429D156M006RKTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29DK156MZDZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D156M006RKTLVL vs CWR29DK156MZDZBULK |
T429D156M006CHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, 1510, | KEMET Corporation | T429D156M006RKTLVL vs T429D156M006CHTLVL7280 |
CWR19DK156MZDZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D156M006RKTLVL vs CWR19DK156MZDZW |
T419D156M006PBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, 1510, | KEMET Corporation | T429D156M006RKTLVL vs T419D156M006PBTLVL7280 |
T429D156M006SKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, 1510, | KEMET Corporation | T429D156M006RKTLVL vs T429D156M006SKTLVL7005 |
T429D156M006CKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, 1510, | KEMET Corporation | T429D156M006RKTLVL vs T429D156M006CKTLVL7610 |
CWR16DH156MCDC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | T429D156M006RKTLVL vs CWR16DH156MCDC/PR |
CWR29DB156MZDZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D156M006RKTLVL vs CWR29DB156MZDZW |
T419D156M006CB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, 1510 | KEMET Corporation | T429D156M006RKTLVL vs T419D156M006CB7005 |
T429D156M006ABTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 15uF, 1510, | KEMET Corporation | T429D156M006RKTLVL vs T429D156M006ABTLVL7005 |