Part Details for T429E226J006CHTLVL by KEMET Corporation
Overview of T429E226J006CHTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429E226J006CHTLVL
T429E226J006CHTLVL CAD Models
T429E226J006CHTLVL Part Data Attributes
|
T429E226J006CHTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429E226J006CHTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T429E226J006CHTLVL
This table gives cross-reference parts and alternative options found for T429E226J006CHTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429E226J006CHTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16DH226JTEC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | T429E226J006CHTLVL vs CWR16DH226JTEC/PR |
T429E226J006DKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, 2010, | KEMET Corporation | T429E226J006CHTLVL vs T429E226J006DKTLVL7280 |
CWR29DB226JCEBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T429E226J006CHTLVL vs CWR29DB226JCEBBULK |
CWR16DB226JCEB/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | T429E226J006CHTLVL vs CWR16DB226JCEB/TR |
T429E226J006DBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, 2010, | KEMET Corporation | T429E226J006CHTLVL vs T429E226J006DBTLVL |
CWR19DB226JZEATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T429E226J006CHTLVL vs CWR19DB226JZEATR13 |
CWR29DC226JZEATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T429E226J006CHTLVL vs CWR29DC226JZEATR13 |
T429E226J006ACTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, 2010, | KEMET Corporation | T429E226J006CHTLVL vs T429E226J006ACTLVL |
T429E226J006RHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, 2010, | KEMET Corporation | T429E226J006CHTLVL vs T429E226J006RHTLVL |
CWR16DB226JCEZ/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | T429E226J006CHTLVL vs CWR16DB226JCEZ/PR |