Part Details for T451D11061EKB by Fenghua (HK) Electronics Ltd
Overview of T451D11061EKB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T451D11061EKB
T451D11061EKB CAD Models
T451D11061EKB Part Data Attributes
|
T451D11061EKB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T451D11061EKB
Fenghua (HK) Electronics Ltd
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for T451D11061EKB
This table gives cross-reference parts and alternative options found for T451D11061EKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T451D11061EKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83D106K025UBAS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T451D11061EKB vs T83D106K025UBAS |
267M2502106KN | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T451D11061EKB vs 267M2502106KN |
T491D106K025ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T451D11061EKB vs T491D106K025ZT |
CWR11KH106KCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T451D11061EKB vs CWR11KH106KCA |
TBJD106K025CBST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | T451D11061EKB vs TBJD106K025CBST0745 |
TBJD106K025CSST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | T451D11061EKB vs TBJD106K025CSST0045 |
TBJD106K025CWLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | T451D11061EKB vs TBJD106K025CWLT0900 |
CWR11KS106KSB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T451D11061EKB vs CWR11KS106KSB |
T492D106K025CH7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T451D11061EKB vs T492D106K025CH7280 |
T86D106K025RSBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917, | Vishay Intertechnologies | T451D11061EKB vs T86D106K025RSBL |