Part Details for T491A156K016ATAUTO by KEMET Corporation
Overview of T491A156K016ATAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491A156K016ATAUTO
T491A156K016ATAUTO CAD Models
T491A156K016ATAUTO Part Data Attributes
|
T491A156K016ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A156K016ATAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A156K016ATAUTO
This table gives cross-reference parts and alternative options found for T491A156K016ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A156K016ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA016TCR156KAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, ROHS COMPLIANT | VENKEL LTD | T491A156K016ATAUTO vs TA016TCR156KAR |
T491A156K016AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A156K016ATAUTO vs T491A156K016AHAUTO7280 |
B45116A1569K258 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A156K016ATAUTO vs B45116A1569K258 |
T491A156K016AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A156K016ATAUTO vs T491A156K016AMAUTO |
TA016TCR156KAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, ROHS COMPLIANT | VENKEL LTD | T491A156K016ATAUTO vs TA016TCR156KAR-13 |
TAJA156K016YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T491A156K016ATAUTO vs TAJA156K016YNJ |
TMC1CALTE156KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | T491A156K016ATAUTO vs TMC1CALTE156KR |
T491A156K016ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A156K016ATAUTO vs T491A156K016ZT7280 |
TMC1CATTE156KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | T491A156K016ATAUTO vs TMC1CATTE156KR |
TLESVA1C156K8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | T491A156K016ATAUTO vs TLESVA1C156K8RE |