-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M3221
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 15 F, 10%, 35 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kemet T491D156K035AT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8026 |
|
$0.4060 / $0.4430 | Buy Now |
DISTI #
95W0120
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 15 F, 10%, 35 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kemet T491D156K035AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.4530 / $0.4760 | Buy Now |
DISTI #
33AH2042
|
Newark | Cap 15Uf 35Vdc 10% 7.3 X 4.3 X 2.8Mm Smd 7343-31 Rohs Compliant: Yes |Kemet T491D156K035AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$0.4670 | Buy Now |
DISTI #
18K7291
|
Newark | Tantalum Capacitor, 15Uf 35V, 0.8 Ohm, 0.1, 7343-31, Full Reel, Capacitance:15Μf, Voltage(Dc):35V, Tantalum Capacitor Case:2917 [7343 Metric], Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Esr:0.8Ohm, Series Name:T491Rohs Compliant: Yes |Kemet T491D156K035AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5900 | Buy Now |
DISTI #
399-3775-1-ND
|
DigiKey | CAP TANT 15UF 10% 35V 2917 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22195 In Stock |
|
$0.3738 / $1.1400 | Buy Now |
DISTI #
T491D156K035AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D156K035AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 500 |
|
$0.3996 / $0.4662 | Buy Now |
DISTI #
80-T491D156K035
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 15uF 2917 10% ESR=800mOhms RoHS: Compliant | 16598 |
|
$0.3710 / $0.9900 | Buy Now |
DISTI #
V36:1790_07470356
|
Arrow Electronics | Cap Tant Solid 15uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Date Code: 2339 | Americas - 30500 |
|
$0.3671 / $0.4574 | Buy Now |
DISTI #
70415639
|
RS | 15uF Solid MnO2 Tantalum Electrolytic Capacitor, 35 V dc +/-10%, T491 Series | KEMET T491D156K035AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4900 / $0.5200 | RFQ |
DISTI #
79372496
|
Verical | Cap Tant Solid 15uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2339 | Americas - 30500 |
|
$0.3671 / $0.3818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491D156K035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D156K035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 173 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491D156K035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D156K035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95D156K035HSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D156K035AT vs T95D156K035HSAL |
T95D156K035CSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D156K035AT vs T95D156K035CSSL |
293D156X9035D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D156K035AT vs 293D156X9035D2WE3 |
TR3D156K035E0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D156K035AT vs TR3D156K035E0300 |
TBWD156K035CSB0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T491D156K035AT vs TBWD156K035CSB0823 |
TBWD156K035CRB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T491D156K035AT vs TBWD156K035CRB0800 |
T495D156K035AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T491D156K035AT vs T495D156K035AS |
T493D156K035CC6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 15uF, 2917 | KEMET Corporation | T491D156K035AT vs T493D156K035CC6230C-7280 |
TBWD156K035CSS0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T491D156K035AT vs TBWD156K035CSS0800 |
TBWD156K035CSB0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T491D156K035AT vs TBWD156K035CSB0024 |