-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M3234
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 4.7 F, 10%, 50 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kemet T491D475K050AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7317 |
|
$0.7050 / $1.2000 | Buy Now |
DISTI #
57K2017
|
Newark | Tantalum Capacitor, 4.7Uf 50V 1.4 Ohm 10%, 7343-31, Capacitance:4.7Μf, Voltage(Dc):50V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:1.4Ohm, Manufacturer Size Code:D, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T491D475K050AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 66 |
|
$0.7050 / $1.2000 | Buy Now |
DISTI #
95W0138
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 4.7 F, 10%, 50 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kemet T491D475K050AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5100 / $0.6040 | Buy Now |
DISTI #
399-3792-1-ND
|
DigiKey | CAP TANT 4.7UF 10% 50V 2917 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15655 In Stock |
|
$0.4674 / $1.3900 | Buy Now |
DISTI #
T491D475K050AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 50 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D475K050AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 3000 |
|
$0.4218 / $0.4921 | Buy Now |
DISTI #
T491D475K050AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 50 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D475K050AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4218 / $0.4921 | Buy Now |
DISTI #
80-T491D475K050
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 4.7uF 2917 10% ESR=1.4ohms RoHS: Compliant | 50160 |
|
$0.4160 / $1.0500 | Buy Now |
DISTI #
E02:0323_00072538
|
Arrow Electronics | Cap Tant Solid 4.7uF 50V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1.2 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Date Code: 2418 | Europe - 2500 |
|
$0.4732 / $0.6036 | Buy Now |
DISTI #
V72:2272_09025838
|
Arrow Electronics | Cap Tant Solid 4.7uF 50V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1.2 Ohm 125°C T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2232 Container: Cut Strips | Americas - 8 |
|
$0.4873 | Buy Now |
DISTI #
70097173
|
RS | Capacitor, Tantalum SMT, 4.7uF 50V 10%, TR | KEMET T491D475K050AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491D475K050AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D475K050AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 142 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491D475K050AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D475K050AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD475K050CWB0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T491D475K050AT vs TBWD475K050CWB0000 |
TBJD475K050CWLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Kyocera AVX Components | T491D475K050AT vs TBJD475K050CWLT0924 |
B45198L7475K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491D475K050AT vs B45198L7475K409 |
T83D475K050EBZL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D475K050AT vs T83D475K050EBZL |
T450D14751HKAB | CAP,TANTALUM / TA2O5,4.7UF,50VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T491D475K050AT vs T450D14751HKAB |
TBJD475K050CRLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T491D475K050AT vs TBJD475K050CRLD9000 |
TBWD475K050CSD0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T491D475K050AT vs TBWD475K050CSD0824 |
TBWD475K050CWB0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 4.7uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | T491D475K050AT vs TBWD475K050CWB0823 |
T492D475K050SH | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491D475K050AT vs T492D475K050SH |
TBJD475K050CWST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Kyocera AVX Components | T491D475K050AT vs TBJD475K050CWST0745 |