Part Details for T491X107M020AMAUTO7280 by KEMET Corporation
Overview of T491X107M020AMAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T491X107M020AMAUTO7280
T491X107M020AMAUTO7280 CAD Models
T491X107M020AMAUTO7280 Part Data Attributes:
|
T491X107M020AMAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X107M020AMAUTO7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491X107M020AMAUTO7280
This table gives cross-reference parts and alternative options found for T491X107M020AMAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X107M020AMAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491X107M020AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X107M020AMAUTO7280 vs T491X107M020AHAUTO7280 |
TR3E107M020E0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491X107M020AMAUTO7280 vs TR3E107M020E0150 |
293D107X0020E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491X107M020AMAUTO7280 vs 293D107X0020E2TE3 |
T494X107M020ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X107M020AMAUTO7280 vs T494X107M020ATAUTO7280 |
293D107X0020E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491X107M020AMAUTO7280 vs 293D107X0020E2WE3 |
T494X107M020AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X107M020AMAUTO7280 vs T494X107M020AGAUTO7280 |
T491X107M020ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X107M020AMAUTO7280 vs T491X107M020ATAUTO |
T510X107M020ATE035C-7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | T491X107M020AMAUTO7280 vs T510X107M020ATE035C-7280 |
T83E107M020UASL | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T491X107M020AMAUTO7280 vs T83E107M020UASL |
TR3E107M020F0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491X107M020AMAUTO7280 vs TR3E107M020F0150 |