Part Details for T491X687M006AGAUTO by KEMET Corporation
Overview of T491X687M006AGAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T491X687M006AGAUTO
T491X687M006AGAUTO CAD Models
T491X687M006AGAUTO Part Data Attributes:
|
T491X687M006AGAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X687M006AGAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 4 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491X687M006AGAUTO
This table gives cross-reference parts and alternative options found for T491X687M006AGAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X687M006AGAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D687X06R3E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491X687M006AGAUTO vs 293D687X06R3E2TE3 |
T491X687M006ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491X687M006AGAUTO vs T491X687M006ZT7280 |
T491X687M006AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X687M006AGAUTO vs T491X687M006AMAUTO7280 |
T491X687M006AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X687M006AGAUTO vs T491X687M006AGAUTO7280 |
T491X687M006AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X687M006AGAUTO vs T491X687M006AMAUTO |
293D687X06R3E8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491X687M006AGAUTO vs 293D687X06R3E8T |
T491X687M006ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X687M006AGAUTO vs T491X687M006ANAUTO7280 |
TR3E687M6R3C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491X687M006AGAUTO vs TR3E687M6R3C0100 |
T494X687M006AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X687M006AGAUTO vs T494X687M006AHAUTO7280 |
T491X687M006AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X687M006AGAUTO vs T491X687M006AHAUTO7280 |