Part Details for T493A106K016CH6312 by KEMET Corporation
Overview of T493A106K016CH6312 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T493A106K016CH6312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC2934
|
Newark | 10.0Uf 16.0V Rohs Compliant: No |Kemet T493A106K016CH6312 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.4700 | Buy Now |
DISTI #
399-T493A106K016CH6312TR-ND
|
DigiKey | 10.0UF 16.0V Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.4125 | Buy Now |
DISTI #
T493A106K016CH6312
|
Avnet Americas | - Custom Tape W/Leader (Alt: T493A106K016CH6312) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Container: Tape w/Leader | 0 |
|
$15.6000 | Buy Now |
DISTI #
T493A106K016CH6312
|
Avnet Americas | High Reliability Tantalum Capacitor 10?F 10% 16V Surface Mount - Tape and Reel (Alt: T493A106K016CH6312) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
T493A106K016CH6312
|
TTI | Tantalum Capacitors - Solid SMD 10UF 16V 10% A Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$21.6700 | Buy Now |
Part Details for T493A106K016CH6312
T493A106K016CH6312 CAD Models
T493A106K016CH6312 Part Data Attributes
|
T493A106K016CH6312
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A106K016CH6312
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | COTS | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0016 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A106K016CH6312
This table gives cross-reference parts and alternative options found for T493A106K016CH6312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A106K016CH6312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA106K016CBDB0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | T493A106K016CH6312 vs TBJA106K016CBDB0723 |
TBJA106K016LRLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493A106K016CH6312 vs TBJA106K016LRLZ0023 |
TBJA106K016CXLB0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | T493A106K016CH6312 vs TBJA106K016CXLB0824 |
TBJA106K016CSDB0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | T493A106K016CH6312 vs TBJA106K016CSDB0700 |
TBJA106K016CRLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A106K016CH6312 vs TBJA106K016CRLB0000 |
TBJA106K016CADB0H23 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | T493A106K016CH6312 vs TBJA106K016CADB0H23 |
TBJA106K016CALB0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | T493A106K016CH6312 vs TBJA106K016CALB0023 |
TBJA106K016CFLD0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | T493A106K016CH6312 vs TBJA106K016CFLD0945 |
TBJA106K016CASB0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | T493A106K016CH6312 vs TBJA106K016CASB0745 |
TBJA106K016LRSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493A106K016CH6312 vs TBJA106K016LRSB0000 |