Part Details for T493D106K035BC6230C-7280 by KEMET Corporation
Overview of T493D106K035BC6230C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D106K035BC6230C-7280
T493D106K035BC6230C-7280 CAD Models
T493D106K035BC6230C-7280 Part Data Attributes
|
T493D106K035BC6230C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D106K035BC6230C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Manufacturer Series | T493(35V,30ESR) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Series | T493(35V,30 ESR) | |
Size Code | 2917 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 4.3 mm |
Alternate Parts for T493D106K035BC6230C-7280
This table gives cross-reference parts and alternative options found for T493D106K035BC6230C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D106K035BC6230C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267M3502106KP533 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T493D106K035BC6230C-7280 vs 267M3502106KP533 |
B45035D1069K137 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493D106K035BC6230C-7280 vs B45035D1069K137 |
TMCR1VE106KLRH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KOA Speer Electronics Inc | T493D106K035BC6230C-7280 vs TMCR1VE106KLRH |
B45197A6106K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493D106K035BC6230C-7280 vs B45197A6106K409 |
T493D106K035AK6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917 | KEMET Corporation | T493D106K035BC6230C-7280 vs T493D106K035AK6430C-7280 |
T493D106K035BH6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917 | KEMET Corporation | T493D106K035BC6230C-7280 vs T493D106K035BH6130C-7280 |
T86D106K035NASS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | Vishay Intertechnologies | T493D106K035BC6230C-7280 vs T86D106K035NASS |
T86D106K035UBAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | Vishay Intertechnologies | T493D106K035BC6230C-7280 vs T86D106K035UBAS |
TCKIV106DT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | T493D106K035BC6230C-7280 vs TCKIV106DT-LF |
T493D106K035AC6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917 | KEMET Corporation | T493D106K035BC6230C-7280 vs T493D106K035AC6230C-7280 |