-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC3217
|
Newark | 4.70Uf 35.0V |Kemet T493D475K035BK6210 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.8900 / $8.8200 | Buy Now |
DISTI #
399-T493D475K035BK6210TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.9061 | Buy Now |
DISTI #
80-T493D45K035BK6210
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 4.7uF 10% ESR=0.45Ohms RoHS: Not Compliant | 0 |
|
$8.9100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493D475K035BK6210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D475K035BK6210
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 126.4 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T493D475K035BK6210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D475K035BK6210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD475K035CSLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Kyocera AVX Components | T493D475K035BK6210 vs TBJD475K035CSLT0024 |
T86D475K035KBSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Vishay Intertechnologies | T493D475K035BK6210 vs T86D475K035KBSS |
TBJD475K035CRST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Kyocera AVX Components | T493D475K035BK6210 vs TBJD475K035CRST0724 |
TMC1VE475KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | KOA Speer Electronics Inc | T493D475K035BK6210 vs TMC1VE475KLRH |
B45197A6475K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D475K035BK6210 vs B45197A6475K406 |
CWR11MS475KRZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T493D475K035BK6210 vs CWR11MS475KRZ |
TBJD475K035CSLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T493D475K035BK6210 vs TBJD475K035CSLB9000 |
T492D475K035DC | Solid Tantalum Chip Capacitors / T492 Series ?? Style CWR11 Per Mil-PRF-55365/8; Capacitance [nom]: 4.7uF; Working Voltage (Vdc)[max]: 35V; Capacitance Tolerance: +/-10%; Dielectric: Tantalum, Solid; Lead Style: Surface-Mount Chip; Lead Dimensions: 7343-31; Termination: Hot Solder Dipped; Body Dimensions: 7.3mm x 4.3mm x 2.8mm; Temperature Range: -55C to +125C; Container: Tape & Reel; Qty per Container: 500; Features: MIL-PRF-55365: D Failure Rate | KEMET Corporation | T493D475K035BK6210 vs T492D475K035DC |
T492D475K035RB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D475K035BK6210 vs T492D475K035RB |
TBJD475K035CSLT0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Kyocera AVX Components | T493D475K035BK6210 vs TBJD475K035CSLT0823 |