Part Details for T493X336M035BT6430C-7280 by KEMET Corporation
Overview of T493X336M035BT6430C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493X336M035BT6430C-7280
T493X336M035BT6430C-7280 CAD Models
T493X336M035BT6430C-7280 Part Data Attributes:
|
T493X336M035BT6430C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493X336M035BT6430C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Manufacturer Series | T493(35V,30ESR) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Series | T493(35V,30 ESR) | |
Size Code | 2917 | |
Terminal Finish | Matte Tin (Sn) | |
Width | 4.3 mm |
Alternate Parts for T493X336M035BT6430C-7280
This table gives cross-reference parts and alternative options found for T493X336M035BT6430C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493X336M035BT6430C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X336M035CH6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T493X336M035BT6430C-7280 vs T493X336M035CH6430C-7280 |
07016-154MBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493X336M035BT6430C-7280 vs 07016-154MBH |
T510X336M035ATE065C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T493X336M035BT6430C-7280 vs T510X336M035ATE065C-7280 |
T493X336M035BK6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T493X336M035BT6430C-7280 vs T493X336M035BK6230C-7280 |
T493X336M035CB6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T493X336M035BT6430C-7280 vs T493X336M035CB6130C-7280 |
T493X336M035AK6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T493X336M035BT6430C-7280 vs T493X336M035AK6230C-7280 |
T491X336M035AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493X336M035BT6430C-7280 vs T491X336M035AS |
T493X336M035AB6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T493X336M035BT6430C-7280 vs T493X336M035AB6130C-7280 |
T493X336M035CT6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T493X336M035BT6430C-7280 vs T493X336M035CT6430C-7280 |
T493X336M035BK6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T493X336M035BT6430C-7280 vs T493X336M035BK6430C-7280 |