Part Details for T494D336M035ATAUTO by KEMET Corporation
Overview of T494D336M035ATAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494D336M035ATAUTO
T494D336M035ATAUTO CAD Models
T494D336M035ATAUTO Part Data Attributes:
|
T494D336M035ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494D336M035ATAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 4.3 mm |
Alternate Parts for T494D336M035ATAUTO
This table gives cross-reference parts and alternative options found for T494D336M035ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494D336M035ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-152MBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T494D336M035ATAUTO vs 07016-152MBC |
T494D336M035ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T494D336M035ATAUTO vs T494D336M035ATAUTO7280 |
B45035D3366M207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T494D336M035ATAUTO vs B45035D3366M207 |
07016-152MBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T494D336M035ATAUTO vs 07016-152MBH |
B45035D3369M207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T494D336M035ATAUTO vs B45035D3369M207 |
T451D13361VMAP | CAP,TANTALUM / TA2O5,33UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T494D336M035ATAUTO vs T451D13361VMAP |
07016-152MCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T494D336M035ATAUTO vs 07016-152MCH |
B45198H6336M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T494D336M035ATAUTO vs B45198H6336M406 |
T494D336M035AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494D336M035ATAUTO vs T494D336M035AGAUTO7280 |
T494D336M035AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494D336M035ATAUTO vs T494D336M035AGAUTO |