Part Details for T494R475M010ATAUTO by KEMET Corporation
Overview of T494R475M010ATAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494R475M010ATAUTO
T494R475M010ATAUTO CAD Models
T494R475M010ATAUTO Part Data Attributes:
|
T494R475M010ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494R475M010ATAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Manufacturer Series | T494 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Series | T494-AUTOMOTIVE | |
Size Code | 0805 | |
Terminal Finish | Matte Tin (Sn) | |
Width | 1.3 mm |
Alternate Parts for T494R475M010ATAUTO
This table gives cross-reference parts and alternative options found for T494R475M010ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494R475M010ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491R475M010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494R475M010ATAUTO vs T491R475M010AHAUTO |
T494R475M010AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T494R475M010ATAUTO vs T494R475M010AT7280 |
T494R475M010AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T494R475M010ATAUTO vs T494R475M010AT |
T491R475M010AM7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494R475M010ATAUTO vs T491R475M010AM7280 |
T494R475M010AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T494R475M010ATAUTO vs T494R475M010AH |
T494R475M010ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494R475M010ATAUTO vs T494R475M010ATAUTO7280 |
T491R475M010ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | T494R475M010ATAUTO vs T491R475M010ZT |
T491R475M010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494R475M010ATAUTO vs T491R475M010AHAUTO7280 |
T494R475M010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494R475M010ATAUTO vs T494R475M010AHAUTO |
T491R475M010ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494R475M010ATAUTO vs T491R475M010ATAUTO7280 |