Part Details for T494X107M020AHAUTO7280 by KEMET Corporation
Overview of T494X107M020AHAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494X107M020AHAUTO7280
T494X107M020AHAUTO7280 CAD Models
T494X107M020AHAUTO7280 Part Data Attributes
|
T494X107M020AHAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494X107M020AHAUTO7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 4.3 mm |
Alternate Parts for T494X107M020AHAUTO7280
This table gives cross-reference parts and alternative options found for T494X107M020AHAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494X107M020AHAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D107X0020E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494X107M020AHAUTO7280 vs 593D107X0020E2TE3 |
T491X107M020ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T494X107M020AHAUTO7280 vs T491X107M020ZT7280 |
T491X107M020ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494X107M020AHAUTO7280 vs T491X107M020ATAUTO |
TR3E107M020E0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494X107M020AHAUTO7280 vs TR3E107M020E0100 |
T494X107M020AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494X107M020AHAUTO7280 vs T494X107M020AHAUTO |
T491X107M020ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T494X107M020AHAUTO7280 vs T491X107M020ANAUTO7280 |
TCMID107ETLSR150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T494X107M020AHAUTO7280 vs TCMID107ETLSR150 |
T83E107M020UBAS | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T494X107M020AHAUTO7280 vs T83E107M020UBAS |
TR3E107M020E0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494X107M020AHAUTO7280 vs TR3E107M020E0150 |
TR3E107M020C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T494X107M020AHAUTO7280 vs TR3E107M020C0100 |