Part Details for T495X337K006AS4823 by KEMET Corporation
Overview of T495X337K006AS4823 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495X337K006AS4823
T495X337K006AS4823 CAD Models
T495X337K006AS4823 Part Data Attributes
|
T495X337K006AS4823
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X337K006AS4823
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 65 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Manufacturer Series | T495 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1434 mA | |
Series | T495(OLD) | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T495X337K006AS4823
This table gives cross-reference parts and alternative options found for T495X337K006AS4823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X337K006AS4823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T86E337K6R3UASL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Vishay Intertechnologies | T495X337K006AS4823 vs T86E337K6R3UASL |
T86E337K6R3MZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Vishay Intertechnologies | T495X337K006AS4823 vs T86E337K6R3MZAL |
T86E337K6R3EZBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 330 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T495X337K006AS4823 vs T86E337K6R3EZBS |
TR3E337K6R3C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X337K006AS4823 vs TR3E337K6R3C0100 |
T86E337K6R3KASS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Vishay Intertechnologies | T495X337K006AS4823 vs T86E337K6R3KASS |
T86E337K6R3MZAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Vishay Intertechnologies | T495X337K006AS4823 vs T86E337K6R3MZAS |
TR3E337K6R3F0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X337K006AS4823 vs TR3E337K6R3F0100 |
07016-021KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495X337K006AS4823 vs 07016-021KCH |
TF3E337K6R3E0500 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 330 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T495X337K006AS4823 vs TF3E337K6R3E0500 |
T83E337K6R3UBZS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T495X337K006AS4823 vs T83E337K6R3UBZS |