Datasheets
T496X106K035AHE500C-7280 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917

Part Details for T496X106K035AHE500C-7280 by KEMET Corporation

Overview of T496X106K035AHE500C-7280 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for T496X106K035AHE500C-7280

T496X106K035AHE500C-7280 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T496X106K035AHE500C-7280 Part Data Attributes:

T496X106K035AHE500C-7280 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T496X106K035AHE500C-7280 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2917
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 500 mΩ
Height 4 mm
JESD-609 Code e0
Length 7.3 mm
Manufacturer Series T496(35V,KTOL)
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 13 Inch
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 35 V
Series T496(35 V,K TOL)
Size Code 2917
Terminal Finish Tin/Lead (Sn90Pb10)
Width 4.3 mm

Alternate Parts for T496X106K035AHE500C-7280

This table gives cross-reference parts and alternative options found for T496X106K035AHE500C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T496X106K035AHE500C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T493X106K035BB6230C-7280 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917 KEMET Corporation T496X106K035AHE500C-7280 vs T493X106K035BB6230C-7280
T86E106K035MABS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, Vishay Intertechnologies T496X106K035AHE500C-7280 vs T86E106K035MABS
T493X106K035AC6130C-7280 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917 KEMET Corporation T496X106K035AHE500C-7280 vs T493X106K035AC6130C-7280
T86E106K035LCAS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, Vishay Intertechnologies T496X106K035AHE500C-7280 vs T86E106K035LCAS
T86E106K035NZSL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, Vishay Intertechnologies T496X106K035AHE500C-7280 vs T86E106K035NZSL
T493X106K035CB6130C-7280 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917 KEMET Corporation T496X106K035AHE500C-7280 vs T493X106K035CB6130C-7280
T493X106K035CH6130C-7280 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917 KEMET Corporation T496X106K035AHE500C-7280 vs T493X106K035CH6130C-7280
T86E106K035RSAS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, Vishay Intertechnologies T496X106K035AHE500C-7280 vs T86E106K035RSAS
T493X106K035BB6430C-7280 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917 KEMET Corporation T496X106K035AHE500C-7280 vs T493X106K035BB6430C-7280
T493X106K035CT6430C-7280 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917 KEMET Corporation T496X106K035AHE500C-7280 vs T493X106K035CT6430C-7280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T496X106K035AHE500C-7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T496X106K035AHE500C-7280 by KEMET Corporation

  • Please alert me when T496X106K035AHE500C-7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T496X106K035AHE500C-7280 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T496X106K035AHE500C-7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T496X106K035AHE500C-7280 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T496X106K035AHE500C-7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T496X106K035AHE500C-7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: