Part Details for T510X107K020AGE035C-7280 by KEMET Corporation
Overview of T510X107K020AGE035C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Part Details for T510X107K020AGE035C-7280
T510X107K020AGE035C-7280 CAD Models
T510X107K020AGE035C-7280 Part Data Attributes
|
T510X107K020AGE035C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510X107K020AGE035C-7280
KEMET Corporation
CAP,TANTALUM / TA2O5,100UF,20VDC,10% -TOL,10% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 4 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2917 | |
Terminal Finish | Gold (Au) | |
Width | 4.3 mm |
Alternate Parts for T510X107K020AGE035C-7280
This table gives cross-reference parts and alternative options found for T510X107K020AGE035C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X107K020AGE035C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3E107K020E0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T510X107K020AGE035C-7280 vs TR3E107K020E0100 |
T510X107K020ATE045C-7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T510X107K020AGE035C-7280 vs T510X107K020ATE045C-7280 |
T494X107K020AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T510X107K020AGE035C-7280 vs T494X107K020AGAUTO |
TA020TCM106KER-13 | Tantalum Capacitor, Tantalum (dry/solid) | VENKEL LTD | T510X107K020AGE035C-7280 vs TA020TCM106KER-13 |
T491X107K020AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T510X107K020AGE035C-7280 vs T491X107K020AMAUTO7280 |
TA020TCR107KER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | T510X107K020AGE035C-7280 vs TA020TCR107KER-13 |
TR3E107K020C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T510X107K020AGE035C-7280 vs TR3E107K020C0150 |
TP3E107K020C0150AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T510X107K020AGE035C-7280 vs TP3E107K020C0150AS |
T510X107K020AGE045C-7280 | CAP,TANTALUM / TA2O5,100UF,20VDC,10% -TOL,10% +TOL | KEMET Corporation | T510X107K020AGE035C-7280 vs T510X107K020AGE045C-7280 |
293D107X9020E8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T510X107K020AGE035C-7280 vs 293D107X9020E8T |