There are no models available for this part yet.
Overview of T520B476M006ASE040 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T520B476M006ASE040 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 7 | 1550 |
|
$0.2100 / $0.7500 | Buy Now | ||
Quest Components | 1573 |
|
$0.4320 / $1.0800 | Buy Now | |||
Quest Components | 1352 |
|
$0.3600 / $0.9000 | Buy Now | |||
Quest Components | 1240 |
|
$0.2600 / $1.0000 | Buy Now |
CAD Models for T520B476M006ASE040 by KEMET Corporation
Part Data Attributes for T520B476M006ASE040 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.03 mA
|
Length
|
3.5 mm
|
Manufacturer Series
|
T520
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7/13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
500 mA
|
Series
|
T520(B,6.3V)
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for T520B476M006ASE040
This table gives cross-reference parts and alternative options found for T520B476M006ASE040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520B476M006ASE040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543B476M006AKW025 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 1411, | KEMET Corporation | T520B476M006ASE040 vs T543B476M006AKW025 |
T543B476M006AHE0707640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B476M006ASE040 vs T543B476M006AHE0707640 |
T520B476M006ATE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T520B476M006ASE040 vs T520B476M006ATE040C-7280 |
T543B476M006AKE0707280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 1411, | KEMET Corporation | T520B476M006ASE040 vs T543B476M006AKE0707280 |
T520B476M006AHE0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | T520B476M006ASE040 vs T520B476M006AHE0257280 |
T543B476M006ATS0707610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B476M006ASE040 vs T543B476M006ATS0707610 |
T543B476M006ATS070WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B476M006ASE040 vs T543B476M006ATS070WAFL |
T520B476M006ATE0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T520B476M006ASE040 vs T520B476M006ATE0707280 |
T543B476M006AKW0257280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 47uF, 1411, | KEMET Corporation | T520B476M006ASE040 vs T543B476M006AKW0257280 |
T543B476M006ATE070WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B476M006ASE040 vs T543B476M006ATE070WAFL |