Part Details for T523W686M025APE100 by KEMET Corporation
Overview of T523W686M025APE100 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for T523W686M025APE100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4913
|
Newark | Ko Cap Tantalum Polymer Smd High Energy, 68µf, 25V, 100Mo Esr Rohs Compliant: Yes |Kemet T523W686M025APE100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$1.1800 | Buy Now |
DISTI #
74AK4914
|
Newark | Ko Cap Tantalum Polymer Smd High Energy, 68µf, 25V, 100Mo Esr Rohs Compliant: Yes |Kemet T523W686M025APE100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 / $1.6500 | Buy Now |
DISTI #
399-T523W686M025APE100TR-ND
|
DigiKey | 68.0UF 25.0V Min Qty: 1000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3635 | Buy Now |
DISTI #
T523W686M025APE100
|
Avnet Americas | Tantalum Polymer Capacitor, 68 uF, 25 V, ± 20%, W, 100 Milliohms, 2917 [7343 Metric] - Tape and Reel (Alt: T523W686M025APE100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.2513 | Buy Now |
DISTI #
74AK4913
|
Avnet Americas | Tantalum Polymer Capacitor, 68 uF, 25 V, ± 20%, W, 100 Milliohms, 2917 [7343 Metric] - Product that comes on tape, but is not reeled (Alt: 74AK4913) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-T523W686M25APE100
|
Mouser Electronics | Tantalum Capacitors - Polymer 25V 68uF 20% -55C/+125C 7343-15 ESR= 100mOhms RoHS: Compliant | 860 |
|
$1.2800 / $3.1300 | Buy Now |
DISTI #
T523W686M025APE100
|
Avnet Abacus | (Alt: T523W686M025APE100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for T523W686M025APE100
T523W686M025APE100 CAD Models
T523W686M025APE100 Part Data Attributes
|
T523W686M025APE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T523W686M025APE100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 1.4 mm | |
Leakage Current | 0.17 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 497 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |