Part Details for T525D337M006AHE040C-7280 by KEMET Corporation
Overview of T525D337M006AHE040C-7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72801L10TF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72801L25PF8 | Renesas Electronics Corporation | 256 x 9 DualSync FIFO, 5.0V | |
72805LB15BG | Renesas Electronics Corporation | 256 x 18 DualSync FIFO, 5.0V |
Part Details for T525D337M006AHE040C-7280
T525D337M006AHE040C-7280 CAD Models
T525D337M006AHE040C-7280 Part Data Attributes
|
T525D337M006AHE040C-7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T525D337M006AHE040C-7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Manufacturer Series | T525(6.3-16V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | T525 (6.3-16V) | |
Size Code | 2917 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 4.3 mm |
Alternate Parts for T525D337M006AHE040C-7280
This table gives cross-reference parts and alternative options found for T525D337M006AHE040C-7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T525D337M006AHE040C-7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T541D337M006BT6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525D337M006AHE040C-7280 vs T541D337M006BT6710WAFL |
T543D337M006AHW0257610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525D337M006AHE040C-7280 vs T543D337M006AHW0257610 |
T543D337M006AHE010WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525D337M006AHE040C-7280 vs T543D337M006AHE010WAFL |
T540D337M006BH6620WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525D337M006AHE040C-7280 vs T540D337M006BH6620WAFL |
T540D337M006CH85107280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T525D337M006AHE040C-7280 vs T540D337M006CH85107280 |
T543D337M006ATS0407610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525D337M006AHE040C-7280 vs T543D337M006ATS0407610 |
T540D337M006AT66107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525D337M006AHE040C-7280 vs T540D337M006AT66107640 |
T541D337M006AT6710WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525D337M006AHE040C-7280 vs T541D337M006AT6710WAFL |
T543D337M006ATS045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T525D337M006AHE040C-7280 vs T543D337M006ATS045 |
T540D337M006DT65107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T525D337M006AHE040C-7280 vs T540D337M006DT65107640 |