Part Details for T56D227M010CSB040 by Vishay Intertechnologies
Overview of T56D227M010CSB040 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T56D227M010CSB040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T56D227M010CSB040
|
Avnet Americas | Capacitor Tantalum 220uF 20% 10V 2-Pin SMD 7343-31 T/R - Tape and Reel (Alt: T56D227M010CSB040) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.2130 / $4.0817 | Buy Now |
DISTI #
74-T56D227M010CSB040
|
Mouser Electronics | Tantalum Capacitors - Polymer 220uF 20% 10V Case D ESR-40mOhms RoHS: Compliant | 0 |
|
$3.6700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$2.9800 | Buy Now |
Part Details for T56D227M010CSB040
T56D227M010CSB040 CAD Models
T56D227M010CSB040 Part Data Attributes
|
T56D227M010CSB040
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T56D227M010CSB040
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.22 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 592.5 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T56D227M010CSB040
This table gives cross-reference parts and alternative options found for T56D227M010CSB040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T56D227M010CSB040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T598D227M010AHE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T56D227M010CSB040 vs T598D227M010AHE040 |
T51D227M010C0040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T56D227M010CSB040 vs T51D227M010C0040 |
T545D227M010ATE040 | CAPACITOR, TANTALUM, SOLID POLYMER | KEMET Corporation | T56D227M010CSB040 vs T545D227M010ATE040 |
T598D227M010AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T56D227M010CSB040 vs T598D227M010AHE025 |
T525D227M010ATE025C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T56D227M010CSB040 vs T525D227M010ATE025C-7280 |
T598D227M010AHS080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T56D227M010CSB040 vs T598D227M010AHS080 |
T56D227M010CZB040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T56D227M010CSB040 vs T56D227M010CZB040 |
T598D227M010AHE080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T56D227M010CSB040 vs T598D227M010AHE080 |
T598D227M010AHS040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T56D227M010CSB040 vs T598D227M010AHS040 |
T56D227M010CZA040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T56D227M010CSB040 vs T56D227M010CZA040 |