-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 2000ohm, 22.3V, 10% +/-Tol, 100ppm/Cel, 13 Turn(s), 2720, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4583
|
Newark | Trimmer, Pot, 2K, 15Turn, Thd, Track Resistance:2Kohm, No. Of Turns:15Turns, Potentiometer Mounting:Through Hole, Product Range:T63 Series, Power Rating:250Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, Rohs Compliant: Yes |Vishay T63YB202KT20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $4.7300 | Buy Now |
DISTI #
T63YB202KT20
|
Avnet Americas | Resistor Trimmer, Cermet, 2 kOhm, ± 10%, 250 mW, 15 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: T63YB202KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.7010 / $2.4216 | Buy Now |
DISTI #
72-T63YB-2K
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4" SQ V/ADJ 2K RoHS: Compliant | 771 |
|
$2.0600 / $4.5500 | Buy Now |
|
Future Electronics | VARIABLE Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 14(Elec)/15(Mech)Turns 1.8mm RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.1700 / $2.2300 | Buy Now |
DISTI #
T63YB202KT20
|
TTI | Trimmer Resistors - Through Hole 1/4" SQ V/ADJ 2K pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$1.7100 / $2.0500 | Buy Now |
DISTI #
T63YB202KT20
|
Avnet Americas | Resistor Trimmer, Cermet, 2 kOhm, ± 10%, 250 mW, 15 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: T63YB202KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.7010 / $2.4216 | Buy Now |
DISTI #
T63YB2K
|
TME | Potentiometer: mounting, multiturn, 2kΩ, 250mW, ±10%, linear, T63YB Min Qty: 1 | 439 |
|
$1.8700 / $2.4600 | Buy Now |
DISTI #
T63YB202KT20
|
Avnet Abacus | Resistor Trimmer, Cermet, 2 kOhm, � 10%, 250 mW, 15 Turn, Multi Turn, Through Hole (Alt: T63YB202KT20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1141446
|
element14 Asia-Pacific | TRIMMER, POT, 2K, 15TURN, THD RoHS: Compliant Min Qty: 1 Container: Each | 214 |
|
$2.1064 / $4.8115 | Buy Now |
DISTI #
1141446
|
Farnell | TRIMMER, POT, 2K, 15TURN, THD RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 0 Days Container: Each | 214 |
|
$1.9963 / $5.0849 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T63YB202KT20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T63YB202KT20
Vishay Intertechnologies
Trimmer, Cermet, 0.25W, 2000ohm, 22.3V, 10% +/-Tol, 100ppm/Cel, 13 Turn(s), 2720, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 13 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.8 mm | |
Package Length | 6.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 5040 deg | |
Size Code | 2720 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 22.3 V |