Part Details for T7CV5D2-48 by TE Connectivity
Overview of T7CV5D2-48 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T7CV5D2-48
T7CV5D2-48 CAD Models
T7CV5D2-48 Part Data Attributes
|
T7CV5D2-48
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T7CV5D2-48
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.011A (COIL), 48VDC (COIL), 510mW (COIL), 5A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 16.5 mm | |
Body Height | 20.2 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 510 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 4500 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.2mm x 16.5mm x 20.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |