Part Details for T83E157K016UZZL by Vishay Intertechnologies
Overview of T83E157K016UZZL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for T83E157K016UZZL
T83E157K016UZZL CAD Models
T83E157K016UZZL Part Data Attributes:
|
T83E157K016UZZL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T83E157K016UZZL
Vishay Intertechnologies
CAPACITOR, TANTALUM, SOLID
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T83E157K016UZZL
This table gives cross-reference parts and alternative options found for T83E157K016UZZL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T83E157K016UZZL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83E157K016UABS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T83E157K016UZZL vs T83E157K016UABS |
293D157X9016E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T83E157K016UZZL vs 293D157X9016E2TE3 |
T510X157K016ATE030C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917 | KEMET Corporation | T83E157K016UZZL vs T510X157K016ATE030C-7280 |
TR3E157K016F0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T83E157K016UZZL vs TR3E157K016F0100 |
T491X157K016ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T83E157K016UZZL vs T491X157K016ZT7280 |
T83E157K016UACL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T83E157K016UZZL vs T83E157K016UACL |
TR3E157K016D0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T83E157K016UZZL vs TR3E157K016D0100 |
T86E157K016USAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Vishay Intertechnologies | T83E157K016UZZL vs T86E157K016USAS |
T510X157K016AHE030C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917 | KEMET Corporation | T83E157K016UZZL vs T510X157K016AHE030C-7280 |
T510X157K016AGE040C-7280 | CAP,TANTALUM / TA2O5,150UF,16VDC,10% -TOL,10% +TOL | KEMET Corporation | T83E157K016UZZL vs T510X157K016AGE040C-7280 |