Part Details for T86D156M025EZBS by Vishay Sprague
Overview of T86D156M025EZBS by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86D156M025EZBS
T86D156M025EZBS CAD Models
T86D156M025EZBS Part Data Attributes:
|
T86D156M025EZBS
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T86D156M025EZBS
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 15 uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0038 mA | |
Length | 7.3 mm | |
Manufacturer Series | T86 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | T86 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T86D156M025EZBS
This table gives cross-reference parts and alternative options found for T86D156M025EZBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86D156M025EZBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD156M025CSST0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917 | Kyocera AVX Components | T86D156M025EZBS vs TBJD156M025CSST0823 |
TBJD156M025CWLT0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917 | Kyocera AVX Components | T86D156M025EZBS vs TBJD156M025CWLT0H23 |
TBJD156M025CWST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917 | Kyocera AVX Components | T86D156M025EZBS vs TBJD156M025CWST0000 |
T491D156M025ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T86D156M025EZBS vs T491D156M025ZT7280 |
TBJD156M025CBST0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917 | Kyocera AVX Components | T86D156M025EZBS vs TBJD156M025CBST0H00 |
TBJD156M025CSST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917 | Kyocera AVX Components | T86D156M025EZBS vs TBJD156M025CSST0H23 |
267M2502156MP533 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T86D156M025EZBS vs 267M2502156MP533 |
TBJD156M025CSLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917 | Kyocera AVX Components | T86D156M025EZBS vs TBJD156M025CSLT0945 |
CWR11KH156MBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D156M025EZBS vs CWR11KH156MBC |
TBJD156M025CRLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917 | Kyocera AVX Components | T86D156M025EZBS vs TBJD156M025CRLT0924 |