Part Details for T86E337M6R3LBBL by Vishay Sprague
Overview of T86E337M6R3LBBL by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86E337M6R3LBBL
T86E337M6R3LBBL CAD Models
T86E337M6R3LBBL Part Data Attributes
|
T86E337M6R3LBBL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T86E337M6R3LBBL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 330 uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0198 mA | |
Length | 7.3 mm | |
Manufacturer Series | T86 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | T86 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T86E337M6R3LBBL
This table gives cross-reference parts and alternative options found for T86E337M6R3LBBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86E337M6R3LBBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496X337M006CH621A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T86E337M6R3LBBL vs T496X337M006CH621A7640 |
T493X337M006AT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T86E337M6R3LBBL vs T493X337M006AT61207280 |
T496X337M006CT651B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T86E337M6R3LBBL vs T496X337M006CT651B7640 |
T493X337M006CC641B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T86E337M6R3LBBL vs T493X337M006CC641B |
T496X337M006CT622AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T86E337M6R3LBBL vs T496X337M006CT622AWAFL |
T495X337M006AHE0807280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T86E337M6R3LBBL vs T495X337M006AHE0807280 |
T493X337M006BH6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T86E337M6R3LBBL vs T493X337M006BH6120 |
T496X337M006CT612BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T86E337M6R3LBBL vs T496X337M006CT612BWAFL |
T493X337M006CH6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86E337M6R3LBBL vs T493X337M006CH6220WAFL |
T496X337M006DT6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86E337M6R3LBBL vs T496X337M006DT6420WAFL |