Part Details for T86E337M6R3NSAS by Vishay Intertechnologies
Overview of T86E337M6R3NSAS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86E337M6R3NSAS
T86E337M6R3NSAS CAD Models
T86E337M6R3NSAS Part Data Attributes
|
T86E337M6R3NSAS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T86E337M6R3NSAS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T86E337M6R3NSAS
This table gives cross-reference parts and alternative options found for T86E337M6R3NSAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86E337M6R3NSAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3E337M6R3C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86E337M6R3NSAS vs TR3E337M6R3C0150 |
T491X337M006ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T86E337M6R3NSAS vs T491X337M006ZT7280 |
293D337X06R3E8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86E337M6R3NSAS vs 293D337X06R3E8T |
T86E337M6R3RZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Vishay Intertechnologies | T86E337M6R3NSAS vs T86E337M6R3RZSL |
293D337X06R3E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86E337M6R3NSAS vs 293D337X06R3E2TE3 |
293D337X06R3E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86E337M6R3NSAS vs 293D337X06R3E2WE3 |
T86E337M6R3MBSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | Vishay Intertechnologies | T86E337M6R3NSAS vs T86E337M6R3MBSS |
07016-021MBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T86E337M6R3NSAS vs 07016-021MBC |
07016-021MCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T86E337M6R3NSAS vs 07016-021MCH |
07016-021MBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T86E337M6R3NSAS vs 07016-021MBH |