Part Details for T95D227M6R3EBAL by Vishay Intertechnologies
Overview of T95D227M6R3EBAL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95D227M6R3EBAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95D227M6R3EBAL
|
Avnet Americas | T95L227M6R3D8TBA - Tape and Reel (Alt: T95D227M6R3EBAL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$8.0924 | Buy Now |
Part Details for T95D227M6R3EBAL
T95D227M6R3EBAL CAD Models
T95D227M6R3EBAL Part Data Attributes
|
T95D227M6R3EBAL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T95D227M6R3EBAL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 65 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0139 mA | |
Length | 7.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for T95D227M6R3EBAL
This table gives cross-reference parts and alternative options found for T95D227M6R3EBAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95D227M6R3EBAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D227M006CT622B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T95D227M6R3EBAL vs T496D227M006CT622B7640 |
T493D227M006CC611A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T95D227M6R3EBAL vs T493D227M006CC611A |
T493D227M006CC631A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T95D227M6R3EBAL vs T493D227M006CC631A7610 |
593D227X06R3D2WE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 220 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | T95D227M6R3EBAL vs 593D227X06R3D2WE3 |
594D227X06R3D2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 220 uF, SURFACE MOUNT, 3017, CHIP, ROHS COMPLIANT | Vishay Sprague | T95D227M6R3EBAL vs 594D227X06R3D2T |
T493D227M006CB62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T95D227M6R3EBAL vs T493D227M006CB62307640 |
T541D227M006CT67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T95D227M6R3EBAL vs T541D227M006CT67107610 |
T493D227M006CH651B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T95D227M6R3EBAL vs T493D227M006CH651B7610 |
T496D227M006BH6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T95D227M6R3EBAL vs T496D227M006BH6110WAFL |
T496D227M006BK64207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | T95D227M6R3EBAL vs T496D227M006BK64207640 |