-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R0346
|
Newark | T97337K010E8Taa |Vishay T97E337K010EAA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7800 | Buy Now |
DISTI #
T97E337K010EAA
|
Avnet Americas | Cap Tant Solid 330uF 10V E CASE 10% 6448-44 T/R - Tape and Reel (Alt: T97E337K010EAA) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$13.5287 | Buy Now |
DISTI #
74-T97E337K010EAA
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 330uF 10volts 10% E cs Conf COTS Fuse RoHS: Not Compliant | 0 |
|
$10.2100 | Order Now |
DISTI #
T97E337K010EAA
|
TTI | Tantalum Capacitors - Solid SMD 330uF 10volts 10% E cs Conf COTS Fuse Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$12.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T97E337K010EAA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T97E337K010EAA
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.033 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for T97E337K010EAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97E337K010EAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-055KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T97E337K010EAA vs 07016-055KCH |
07016-055KBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T97E337K010EAA vs 07016-055KBB |
T83E337K010UASL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T97E337K010EAA vs T83E337K010UASL |
T97E337K010CZS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T97E337K010EAA vs T97E337K010CZS |
TR3E337K010C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T97E337K010EAA vs TR3E337K010C0100 |
T83E337K010UBCL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T97E337K010EAA vs T83E337K010UBCL |
07016-055KBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T97E337K010EAA vs 07016-055KBH |
07016-054KCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T97E337K010EAA vs 07016-054KCB |
TR3E337K010E0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T97E337K010EAA vs TR3E337K010E0100 |
T97E337K010EBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T97E337K010EAA vs T97E337K010EBB |