Part Details for TAD2483A201-150 by TE Connectivity
Overview of TAD2483A201-150 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAD2483A201-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ9022
|
Newark | Sensor Cord, 4P M12 Plug-R/A Plug, 15M, Connector Type A:M12 Plug, Connector Type B:90° M12 Plug, No. Of Positions:4 Positions, Cable Length - Metric:15M, Cable Length - Imperial:49.2Ft, Product Range:- Rohs Compliant: Yes |Te Connectivity TAD2483A201-150 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$87.4800 | Buy Now |
DISTI #
17-TAD2483A201-150-ND
|
DigiKey | CBL 4POS MALE TO MALE 49.2' Min Qty: 10 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$130.1810 | Buy Now |
DISTI #
TAD2483A201-150
|
Avnet Americas | Cable Assembly TPE 15m 24AWG 4POS M12 Circular to 4POS Right Angle M12 Circular PL to PL Bag - Bulk (Alt: TAD2483A201-150) Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$110.2120 / $132.6280 | Buy Now |
DISTI #
57AJ9022
|
Avnet Americas | Cable Assembly TPE 15m 24AWG 4POS M12 Circular to 4POS Right Angle M12 Circular PL to PL Bag - Bulk (Alt: 57AJ9022) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$142.2300 / $153.0400 | Buy Now |
DISTI #
571-TAD2483A201-150
|
Mouser Electronics | Ethernet Cables / Networking Cables M12D4-MS-MR-TPEUSH-15.0M RoHS: Compliant | 0 |
|
$136.7600 / $147.1500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$109.8900 | Buy Now |
DISTI #
AMPTAD2483A201-150
|
Heilind Electronics | M12D4-MS-MR-TPE USH-15.0M | Americas - 0 in Stock |
|
$137.3529 / $141.5152 | Buy Now |
|
Onlinecomponents.com | M12D4-MS-MR-TPE USH-15.0M RoHS: Compliant | 0 |
|
$120.1400 / $155.6700 | Buy Now |
DISTI #
76069038
|
Verical | Copper Cable Assembly With M12 Circular Connector Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$114.1513 / $125.8705 | Buy Now |
DISTI #
AMPTAD2483A201-150
|
Interstate Connecting Components | M12D4-MS-MR-TPE USH-15.0M | 0 |
|
$137.3529 / $141.5152 | Buy Now |
Part Details for TAD2483A201-150
TAD2483A201-150 CAD Models
TAD2483A201-150 Part Data Attributes
|
TAD2483A201-150
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAD2483A201-150
TE Connectivity
Cable Assembly, 24AWG, 42V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 15 mm | |
Rated Voltage | 42 V | |
Rated Voltage(DC) | 30 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |