Part Details for TAJA105K016SNJ by Kyocera AVX Components
Overview of TAJA105K016SNJ by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA105K016SNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H0199
|
Newark | Tantalum Capacitor, 1Uf, 16V, 1206 10%, Full Reel, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:11Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:83Ma Rohs Compliant: Yes |Kyocera Avx TAJA105K016SNJ Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1180 | Buy Now |
DISTI #
73R8182
|
Newark | Tantalum Capacitor, 1Uf, 16V, 1206 10%, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:11Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:83Ma Rohs Compliant: Yes |Kyocera Avx TAJA105K016SNJ Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1440 | Buy Now |
DISTI #
478-7525-1-ND
|
DigiKey | CAP TANT 1UF 10% 16V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48040 In Stock |
|
$0.0632 / $0.3200 | Buy Now |
DISTI #
TAJA105K016SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 16 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA105K016SNJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 232000 |
|
$0.1005 | Buy Now |
DISTI #
581-TAJA105K016SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 1uF 16V 10% RoHS: Compliant | 10863 |
|
$0.0630 / $0.3200 | Buy Now |
DISTI #
73978529
|
RS | Conventional MnO2,1.0 uF,16 V | AVX TAJA105K016SNJ RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2720 / $0.3200 | RFQ |
|
Future Electronics | TAJ Series 1uF ±10 % 16 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0628 / $0.0682 | Buy Now |
DISTI #
TAJA105K016SNJ
|
TTI | Tantalum Capacitors - Solid SMD 1uF 16V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0640 / $0.0680 | Buy Now |
DISTI #
TAJA105K016SNJ
|
TME | Capacitor: tantalum, 1uF, 16VDC, SMD, A, 1206, ±10%, -55÷125°C, 11Ω Min Qty: 8000 | 0 |
|
$0.0670 | RFQ |
DISTI #
TAJA105K016SNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1 uF, 16 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA105K016SNJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJA105K016SNJ
TAJA105K016SNJ CAD Models
TAJA105K016SNJ Part Data Attributes
|
TAJA105K016SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA105K016SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 11000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 33 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA105K016SNJ
This table gives cross-reference parts and alternative options found for TAJA105K016SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA105K016SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HC105KZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K016SNJ vs CWR11HC105KZBTR |
B45198L3105K109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA105K016SNJ vs B45198L3105K109 |
B45016A1056K508 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA105K016SNJ vs B45016A1056K508 |
F931C105KAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | TAJA105K016SNJ vs F931C105KAA |
CWR11HK105KZBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K016SNJ vs CWR11HK105KZBW |
CWR11HC105KZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K016SNJ vs CWR11HC105KZABULK |
CWR11HC105KZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K016SNJ vs CWR11HC105KZCTR13 |
B45116A1059K508 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA105K016SNJ vs B45116A1059K508 |
CWR11HB105KBCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105K016SNJ vs CWR11HB105KBCBULK |
B45196L3105K109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA105K016SNJ vs B45196L3105K109 |