Part Details for TAJA105M016R by Kyocera AVX Components
Overview of TAJA105M016R by Kyocera AVX Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA105M016R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 17 | 1793 |
|
$0.0600 / $0.3000 | Buy Now |
|
Bristol Electronics | 45316 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 1uf, 16V, 20±% | 2339 |
|
$0.2550 / $0.6120 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 16V, 20±% | 1600 |
|
$0.1140 / $0.3800 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 16V, 20±% | 1434 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 16V, 20±% | 99 |
|
$0.1890 / $0.6300 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 16V, 20±% | 3455 |
|
$0.1940 / $0.9700 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 16V, 20±% | 11890 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 16V, 20±% | 8623 |
|
$0.3060 / $1.0200 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 16V, 20±% | 3530 |
|
$0.3570 / $1.0200 | Buy Now |
Part Details for TAJA105M016R
TAJA105M016R CAD Models
TAJA105M016R Part Data Attributes
|
TAJA105M016R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA105M016R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA105M016R
This table gives cross-reference parts and alternative options found for TAJA105M016R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA105M016R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45196L3105M106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA105M016R vs B45196L3105M106 |
293D105X0016A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA105M016R vs 293D105X0016A2TE3 |
TAJA105M016K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | TAJA105M016R vs TAJA105M016K |
CWR11HK105MZATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105M016R vs CWR11HK105MZATR13 |
B45016A1056M508 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA105M016R vs B45016A1056M508 |
B45198L3105M109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA105M016R vs B45198L3105M109 |
CWR11HC105MCBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA105M016R vs CWR11HC105MCBBULK |
ECSH1CY105 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1uF, 1206 | Panasonic Electronic Components | TAJA105M016R vs ECSH1CY105 |
B45116A1059M508 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA105M016R vs B45116A1059M508 |
T452A11051CMB | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1uF, 1206 | Fenghua (HK) Electronics Ltd | TAJA105M016R vs T452A11051CMB |