Part Details for TAJA107K004SNJ by Kyocera AVX Components
Overview of TAJA107K004SNJ by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA107K004SNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAJA107K004SNJTR-ND
|
DigiKey | CAP TANT 100UF 10% 4V 1206 Min Qty: 8000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1876 | Buy Now |
DISTI #
TAJA107K004SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 4 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA107K004SNJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2615 / $0.2883 | Buy Now |
DISTI #
581-TAJA107K004SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TANTALUM CHIPS RoHS: Compliant | 0 |
|
$0.2200 / $0.2250 | Order Now |
DISTI #
73980548
|
RS | Conventional MnO2,100 uF,4 V | AVX TAJA107K004SNJ RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2140 / $0.2510 | RFQ |
|
Future Electronics | Tantalum Capacitors 107 10% tol 4v case a RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1840 | Buy Now |
DISTI #
TAJA107K004SNJ
|
TME | Capacitor: tantalum, 100uF, 4VDC, SMD, A, 1206, ±10%, -55÷125°C, 1.4Ω Min Qty: 8000 | 0 |
|
$0.2030 | RFQ |
DISTI #
TAJA107K004SNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 4 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA107K004SNJ) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJA107K004SNJ
TAJA107K004SNJ CAD Models
TAJA107K004SNJ Part Data Attributes
|
TAJA107K004SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA107K004SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 93 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA107K004SNJ
This table gives cross-reference parts and alternative options found for TAJA107K004SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA107K004SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3A107K004E1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA107K004SNJ vs TR3A107K004E1000 |
TR3A107K004F1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA107K004SNJ vs TR3A107K004F1000 |
TR3A107K004D1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TAJA107K004SNJ vs TR3A107K004D1000 |
TAJA107K004H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | TAJA107K004SNJ vs TAJA107K004H |
TLESVA0G107K8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | TAJA107K004SNJ vs TLESVA0G107K8RE |
293D107X9004A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA107K004SNJ vs 293D107X9004A8T |
ESVA0G107K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | TAJA107K004SNJ vs ESVA0G107K |
TAJA107K004Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJA107K004SNJ vs TAJA107K004Y |
293D107X9004A2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 100 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Sprague | TAJA107K004SNJ vs 293D107X9004A2TE3 |
ATCC-211A-004-107-K-T | CAPACITOR, TANTALUM, SOLID | Abracon Corporation | TAJA107K004SNJ vs ATCC-211A-004-107-K-T |