Part Details for TAJB156M006R by Kyocera AVX Components
Overview of TAJB156M006R by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB156M006R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 15uf, 6.3V, 20±% | 1680 |
|
$0.1875 / $0.4500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 6.3V, 20±% | 3200 |
|
$0.2625 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 15uf, 6.3V, 20±% | 732 |
|
$0.3000 / $0.7500 | Buy Now |
DISTI #
TAJB156M006R
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 15 uF, 6.3 V, � 20%, -55 �C, 125 �C, 1210 [3528-21 Metric] (Alt: TAJB156M006R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJB156M006R
TAJB156M006R CAD Models
TAJB156M006R Part Data Attributes:
|
TAJB156M006R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB156M006R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND |
Alternate Parts for TAJB156M006R
This table gives cross-reference parts and alternative options found for TAJB156M006R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB156M006R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRW156M06L8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 1411 | NEC Electronics Group | TAJB156M006R vs NRW156M06L8 |
TSEB-156-M006TW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | RCD Components Inc | TAJB156M006R vs TSEB-156-M006TW |
TA6TCM156MBR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | VENKEL LTD | TAJB156M006R vs TA6TCM156MBR-13 |
TAJB156M006ANJY | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | TAJB156M006R vs TAJB156M006ANJY |
TRJB156M006ECSLB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411 | Kyocera AVX Components | TAJB156M006R vs TRJB156M006ECSLB |
TRJB156M006C0L0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB156M006R vs TRJB156M006C0L0 |
T495B156M006ZTA3K07280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | TAJB156M006R vs T495B156M006ZTA3K07280 |
F970J156MBE | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB156M006R vs F970J156MBE |
TRJB156M006CSLC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB156M006R vs TRJB156M006CSLC |
TRJB156M006ECSL0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411 | Kyocera AVX Components | TAJB156M006R vs TRJB156M006ECSL0 |