Part Details for TAJC226M006ANJY by Kyocera AVX Components
Overview of TAJC226M006ANJY by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJC226M006ANJY
TAJC226M006ANJY CAD Models
TAJC226M006ANJY Part Data Attributes:
|
TAJC226M006ANJY
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC226M006ANJY
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | CECC30801-005 | |
Size Code | 2312 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND |
Alternate Parts for TAJC226M006ANJY
This table gives cross-reference parts and alternative options found for TAJC226M006ANJY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC226M006ANJY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJW226M006S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TAJC226M006ANJY vs TAJW226M006S |
TA6TCM226MCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | VENKEL LTD | TAJC226M006ANJY vs TA6TCM226MCR |
T494U226M006AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJC226M006ANJY vs T494U226M006AG |
TAJC226M006KNJY | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TAJC226M006ANJY vs TAJC226M006KNJY |
TAJW226M006R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TAJC226M006ANJY vs TAJW226M006R |
TAJC226M006RNJY | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TAJC226M006ANJY vs TAJC226M006RNJY |
T83C226M6R3GBBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | Vishay Sprague | TAJC226M006ANJY vs T83C226M6R3GBBS |
T491U226M006AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJC226M006ANJY vs T491U226M006AG |
TAJC226M006BNJY | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TAJC226M006ANJY vs TAJC226M006BNJY |
TAJC226M006HNJY | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TAJC226M006ANJY vs TAJC226M006HNJY |