Part Details for TAZF106J015CWST0H45 by Kyocera AVX Components
Overview of TAZF106J015CWST0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZF106J015CWST0H45
TAZF106J015CWST0H45 CAD Models
TAZF106J015CWST0H45 Part Data Attributes:
|
TAZF106J015CWST0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZF106J015CWST0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 180 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for TAZF106J015CWST0H45
This table gives cross-reference parts and alternative options found for TAZF106J015CWST0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZF106J015CWST0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF106J015CBST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106J015CWST0H45 vs TAZF106J015CBST0824 |
CWR09HK106JZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106J015CWST0H45 vs CWR09HK106JZBTR |
TAZF106J015CBLD9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106J015CWST0H45 vs TAZF106J015CBLD9H00 |
CWR29HB106JZFZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106J015CWST0H45 vs CWR29HB106JZFZTR13 |
CWR29HK106JZFZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106J015CWST0H45 vs CWR29HK106JZFZW |
CWR29HB106JZFBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106J015CWST0H45 vs CWR29HB106JZFBW |
TAZF106J015CRLB9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106J015CWST0H45 vs TAZF106J015CRLB9H00 |
TAZF106J015CWST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106J015CWST0H45 vs TAZF106J015CWST0024 |
CWR29HK106JZFABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106J015CWST0H45 vs CWR29HK106JZFABULK |
TAZF106J015CWST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | TAZF106J015CWST0H45 vs TAZF106J015CWST0045 |