Part Details for TAZH227K006LRLD9000 by Kyocera AVX Components
Overview of TAZH227K006LRLD9000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZH227K006LRLD9000
TAZH227K006LRLD9000 CAD Models
TAZH227K006LRLD9000 Part Data Attributes
|
TAZH227K006LRLD9000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH227K006LRLD9000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH227K006LRLD9000
This table gives cross-reference parts and alternative options found for TAZH227K006LRLD9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH227K006LRLD9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29DB227KCHABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH227K006LRLD9000 vs CWR29DB227KCHABULK |
T429H227K006RKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, 2915, | KEMET Corporation | TAZH227K006LRLD9000 vs T429H227K006RKTLVL |
CWR16DC227KCHZ/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | TAZH227K006LRLD9000 vs CWR16DC227KCHZ/TR |
T419H227K006DKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, 2915, | KEMET Corporation | TAZH227K006LRLD9000 vs T419H227K006DKTLVL7280 |
T429H227K006PHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, 2915, | KEMET Corporation | TAZH227K006LRLD9000 vs T429H227K006PHTLVL7280 |
CWR19DK227KZHATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH227K006LRLD9000 vs CWR19DK227KZHATR13 |
TAZH227K006CRLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH227K006LRLD9000 vs TAZH227K006CRLD9000 |
T429H227K006MHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, 2915, | KEMET Corporation | TAZH227K006LRLD9000 vs T429H227K006MHTLVL7280 |
CWR19DK227KZHCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH227K006LRLD9000 vs CWR19DK227KZHCTR |
T419H227K006AKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, 2915, | KEMET Corporation | TAZH227K006LRLD9000 vs T419H227K006AKTLVL7280 |