Part Details for TB200-08L1QC15 by Eaton Corporation
Overview of TB200-08L1QC15 by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for TB200-08L1QC15
TB200-08L1QC15 CAD Models
TB200-08L1QC15 Part Data Attributes:
|
TB200-08L1QC15
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TB200-08L1QC15
Eaton Corporation
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 8 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; CE; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for TB200-08L1QC15
This table gives cross-reference parts and alternative options found for TB200-08L1QC15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB200-08L1QC15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB200-08L3QC4 | 20 A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | Cooper Industries | TB200-08L1QC15 vs TB200-08L3QC4 |
TB200-08L2QC5 | 20 A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | Cooper Industries | TB200-08L1QC15 vs TB200-08L2QC5 |
TB200-08L1QC18 | Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Eaton Corporation | TB200-08L1QC15 vs TB200-08L1QC18 |
TB200-08L1QC20 | 20 A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | Cooper Industries | TB200-08L1QC15 vs TB200-08L1QC20 |
TB200-08L5QC13 | 20 A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | Cooper Industries | TB200-08L1QC15 vs TB200-08L5QC13 |
TB200-08L3QC19 | Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Eaton Corporation | TB200-08L1QC15 vs TB200-08L3QC19 |
TB200-08L4QC18 | Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Eaton Corporation | TB200-08L1QC15 vs TB200-08L4QC18 |
TB200-08L3QC7 | Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Eaton Corporation | TB200-08L1QC15 vs TB200-08L3QC7 |
TB200-08L6QC16 | 20 A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | Cooper Industries | TB200-08L1QC15 vs TB200-08L6QC16 |
TB200-08L5QC12 | 20 A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | Cooper Industries | TB200-08L1QC15 vs TB200-08L5QC12 |