Part Details for TB300-03PL3 by Cooper Industries
Overview of TB300-03PL3 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TB300-03PL3
TB300-03PL3 CAD Models
TB300-03PL3 Part Data Attributes:
|
TB300-03PL3
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
TB300-03PL3
Cooper Industries
30 A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 6 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; CE; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 8 AWG |
Alternate Parts for TB300-03PL3
This table gives cross-reference parts and alternative options found for TB300-03PL3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TB300-03PL3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB300-03BSL6 | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s), | Eaton Corporation | TB300-03PL3 vs TB300-03BSL6 |
TB300-03L4 | 30 A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | Cooper Industries | TB300-03PL3 vs TB300-03L4 |
TB300-03STL2 | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) | Eaton Corporation | TB300-03PL3 vs TB300-03STL2 |
TB300-03SPL4 | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) | Eaton Corporation | TB300-03PL3 vs TB300-03SPL4 |
TB300-0300L1 | 30 A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | Cooper Industries | TB300-03PL3 vs TB300-0300L1 |
TB300-03STL6 | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s), | Eaton Corporation | TB300-03PL3 vs TB300-03STL6 |
TB300-0300L3 | 30 A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | Cooper Industries | TB300-03PL3 vs TB300-0300L3 |
TB300-03STRL6 | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) | Cooper Industries | TB300-03PL3 vs TB300-03STRL6 |
TB300-0300L5 | 30 A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | Cooper Industries | TB300-03PL3 vs TB300-0300L5 |
TB300-03SPL6 | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) | Eaton Corporation | TB300-03PL3 vs TB300-03SPL6 |